Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52610-1472
Order Code1757108
Product RangeEasy-On 52610
Also Known AsGTIN UPC EAN: 822350126991
Technical Datasheet
1,850 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.640 |
100+ | €1.450 |
250+ | €1.320 |
500+ | €1.200 |
1000+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-1472
Order Code1757108
Product RangeEasy-On 52610
Also Known AsGTIN UPC EAN: 822350126991
Technical Datasheet
Pitch Spacing1mm
No. of Contacts14Contacts
Product RangeEasy-On 52610
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
14Contacts
Product Range
Easy-On 52610
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52610-1472
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093