Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52207-2633
Order Code2361299
Product RangeEasy-On 52207
Also Known AsGTIN UPC EAN: 887191278094
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No52207-2633
Order Code2361299
Product RangeEasy-On 52207
Also Known AsGTIN UPC EAN: 887191278094
Technical Datasheet
Pitch Spacing1mm
No. of Contacts26Contacts
Product RangeEasy-On 52207
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for 52207-2633
3 Products Found
Product Overview
The 52207-2633 is a 26-position 1-row female right-angle Easy-On™ type ZIF FFC/FPC Connector with phosphor bronze contacts and natural colour nylon housing. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- 2.7mm mated height
- Maximum current per contact is 1A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
26Contacts
Product Range
Easy-On 52207
Contact Position
Top
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001234