Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51242-3000
Order Code3864063
Product RangeMicroClasp 51242 Series
Technical Datasheet
4,390 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.633 |
10+ | €0.618 |
50+ | €0.603 |
100+ | €0.589 |
500+ | €0.574 |
1000+ | €0.559 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51242-3000
Order Code3864063
Product RangeMicroClasp 51242 Series
Technical Datasheet
Product RangeMicroClasp 51242 Series
No. of Positions30Ways
Pitch Spacing2mm
For Use WithMolex MicroClasp TPA Retainer, Crimp Terminal & MicroClasp PreCrimped Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MicroClasp 51242 Series
No. of Positions
30Ways
For Use With
Molex MicroClasp TPA Retainer, Crimp Terminal & MicroClasp PreCrimped Leads
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001