Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-0200
Order Code889477
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 0800753575592
Technical Datasheet
237,433 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.108 | 
| 100+ | €0.0817 | 
| 500+ | €0.0691 | 
| 1000+ | €0.0646 | 
| 2000+ | €0.0597 | 
| 3000+ | €0.0585 | 
Price for:Each
Minimum: 10
Multiple: 10
€1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0200
Order Code889477
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 0800753575592
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions2Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
51021-0200 is a 1.25mm pitch, PicoBlade receptacle crimp housing.
- Single row, friction lock, 2 circuits, natural resin colour
- Signal, wire-to-board, wire-to-wire application
- CSA (LR19980), UL (E29179) approved
- Polyester resin material
- Polarized to mating part
- Operating temperature range from -40 to 105°C
- 94V-0 flammability
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
2Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51021-0200
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004