Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505570-0701
Order Code2894272
Product RangeMicro-Lock PLUS 505570
Also Known AsGTIN UPC EAN: 889056572842
Technical Datasheet
1,583 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.252 |
| 100+ | €0.184 |
| 500+ | €0.162 |
| 1000+ | €0.158 |
| 2000+ | €0.153 |
| 3000+ | €0.149 |
Price for:Each
Minimum: 10
Multiple: 10
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505570-0701
Order Code2894272
Product RangeMicro-Lock PLUS 505570
Also Known AsGTIN UPC EAN: 889056572842
Technical Datasheet
Product RangeMicro-Lock PLUS 505570
No. of Positions7Ways
Pitch Spacing2mm
For Use With505572 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex's Micro-Lock Plus 2.00mm Pitch Wire-to-Board connectors are ideal for compact applications and provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. These connectors are rated at 105°C operating temperature and up to 3.0A current rating that is designed for general market applications and feature an outer lock for secure connections.
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock PLUS 505570
No. of Positions
7Ways
For Use With
505572 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 505570-0701
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001381