Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504051-0201
Order Code3225305
Product RangePico-Lock 504051
Technical Datasheet
82 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.372 |
10+ | €0.320 |
50+ | €0.266 |
100+ | €0.221 |
500+ | €0.183 |
1000+ | €0.158 |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0201
Order Code3225305
Product RangePico-Lock 504051
Technical Datasheet
Product RangePico-Lock 504051
No. of Positions2Ways
Pitch Spacing1.5mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pico-Lock 504051
No. of Positions
2Ways
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 504051-0201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049