Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50375023
Order Code9979549
Product RangeMini-SPOX 5264
Also Known As50-37-5023, GTIN UPC EAN: 0800753578340
Technical Datasheet
175,078 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.122 |
10+ | €0.107 |
50+ | €0.0947 |
100+ | €0.0795 |
500+ | €0.0702 |
1000+ | €0.0622 |
Price for:Each
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50375023
Order Code9979549
Product RangeMini-SPOX 5264
Also Known As50-37-5023, GTIN UPC EAN: 0800753578340
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions2Ways
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
50375023 is a 2.50mm pitch mini-SPOX wire-to-board crimp housing mates with 5267 mini-SPOX vertical shrouded PCB header, 5268 mini-SPOX right angle ans shrouded PCB header.
- For use with 5263 2.50mm pitch mini-SPOX crimp terminal
- Friction locks
- Polarization keys
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
2Ways
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 50375023
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068