Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503480-1200
Order Code2396219
Product RangeEasy-On 503480
Also Known AsGTIN UPC EAN: 884982040861
Technical Datasheet
4,872 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.939 |
50+ | €0.785 |
100+ | €0.747 |
500+ | €0.672 |
1000+ | €0.643 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503480-1200
Order Code2396219
Product RangeEasy-On 503480
Also Known AsGTIN UPC EAN: 884982040861
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeEasy-On 503480
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 503480-1200 is a 12-position 1-row female right-angle Easy-On™ BackFlip™ type FPC Connector with gold-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- Dual contact style
- 1mm mated height
- Maximum current per contact is 0.5A
- Maximum voltage is 50VAC (RMS)/DC
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
12Contacts
Product Range
Easy-On 503480
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 503480-1200
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327