Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501189-3010
Order Code1835992
Product RangePico-Clasp 501189
Also Known AsGTIN UPC EAN: 822348789764
Technical Datasheet
4,016 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.614 |
10+ | €0.488 |
50+ | €0.436 |
100+ | €0.389 |
500+ | €0.348 |
1000+ | €0.318 |
Price for:Each
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501189-3010
Order Code1835992
Product RangePico-Clasp 501189
Also Known AsGTIN UPC EAN: 822348789764
Technical Datasheet
Product RangePico-Clasp 501189
No. of Positions30Ways
Pitch Spacing1mm
For Use With501193 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 501189-3010 is a 30-position 2-row crimp housing made of white nylon. It mates with 501190 PCB vertical header and 501571 PCB right-angle header. It can be used with 501193 crimp terminal.
- UL94V-0 flammability
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501189
No. of Positions
30Ways
For Use With
501193 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 501189-3010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223