Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No49619-1611
Order Code2213305
Product Range49619
Also Known AsGTIN UPC EAN: 883906151669
Technical Datasheet
Memory / Card TypeCombo - MicroSD, SIM
Connector TypeMicro SD, SIM Socket
Insert & Eject MechanismPush-Push
No. of Contacts18Contacts
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product Range49619
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 49619-1611 is a 18-circuit 1.10mm/1.27mm pitch microSD/SIM Card Combo Connector, 8-pin microSD, reverse mount with detect switch, 8-pin SIM. This 49619 series connector mates with microSD card and SIM card.
- 0.5A Current rating per contact
- 5VAC/DC Voltage rating
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Memory / Card Type
Combo - MicroSD, SIM
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy, Phosphor Bronze
Product Range
49619
Connector Type
Micro SD, SIM Socket
No. of Contacts
18Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007