Print Page
493 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
17+ | €3.010 |
52+ | €2.820 |
140+ | €2.650 |
350+ | €2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47603-0001
Order Code2614942
Product Range47603
Also Known AsGTIN UPC EAN: 800756792262
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
Connector TypeMini SIM
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47603
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47603-0001 from Molex is a 1.27mm pitch, shielded SIM card holder with 2 detect pins and 8 circuits in push-push style. This SIM card holder is made of It is made of copper alloy, stainless steel metal with gold over nickel plating and gold termination plating, it mates with standard SIM card.
- Front card entry location
- Open card detection switch
- Maximum durability of 5000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -20°C to +70°C
- Maximum 0.5A current per contact, maximum 50VDC voltage
- Housing height of 1.9mm
- With PCB retention
Technical Specifications
Memory / Card Type
Mini SIM
Connector Type
Mini SIM
Contact Material
Copper Alloy
Product Range
47603
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039