Print Page
6,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.513 |
4500+ | €0.503 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€769.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47590-1001
Order Code3050240
Product Range47590
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Contacts
Product Range47590
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 47590 series micro-USB AB full shield female receptacle
- 5 circuits, 1 row, 10000 durability (mating cycles maximum)
- Gray high-temperature thermoplastic resin, copper alloy metal, gold mating/termination plating
- 94V-0 flammability, top-mount, right angle orientation, surface mount
- 0.65mm mating/termination interface pitch
- Operating temperature rating range from -30° to +85°C
- Maximum voltage rating is 30VAC (RMS), 1.8A, 1.0A maximum current per contact
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
47590
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold over Palladium Nickel Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability