Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47507-0010
Order Code3500394
Product Range47507 Series
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.937 |
17+ | €0.728 |
52+ | €0.689 |
140+ | €0.649 |
350+ | €0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47507-0010
Order Code3500394
Product Range47507 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating200V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47507 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
200V
Contact Gender
Pin
Product Range
47507 Series
Technical Docs (1)
Alternatives for 47507-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001