Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47019-2002
Order Code3911945
Product Range47019 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No47019-2002
Order Code3911945
Product Range47019 Series
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject Mechanism-
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product Range47019 Series
SVHCTo Be Advised
Product Overview
47019-2002 is a 47019 series 2.54mm pitch SIM card connector.
- 15V DC maximum voltage
- 0.5A maximum current per contact
- Durability of 3000 mating cycles max
- 6 circuits (loaded) and 6 circuits (maximum)
- Copper alloy contact, gold plating mating
- Gold plating termination
- Black high temperature thermoplastic resin
- Surface mount termination interface style
- Front, side, top card entry location
- Operating temperature range from -30 to +85°C
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
-
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
-
Product Range
47019 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001