Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45136-1203
Order Code2885473
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777957
Technical Datasheet
68 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.910 |
5+ | €19.180 |
10+ | €17.450 |
25+ | €16.700 |
50+ | €16.160 |
100+ | €15.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-1203
Order Code2885473
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777957
Technical Datasheet
Connector Type AMega-Fit 12 Position Receptacle
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions12Ways
Connector Type BMega-Fit 12 Position Receptacle
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector Type A
Mega-Fit 12 Position Receptacle
No. of Positions
12Ways
Connector Pitch
5.7mm
Cable Length - Metric
300mm
Product Range
Mega-Fit OTS 45136 Series
Jacket Colour
Black
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Type B
Mega-Fit 12 Position Receptacle
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
12AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 45136-1203
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431