Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No441330600
Order Code3852337
Product RangeMicro-Fit BMI 44133
Also Known As44133-0600, GTIN UPC EAN: 800754807968
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No441330600
Order Code3852337
Product RangeMicro-Fit BMI 44133
Also Known As44133-0600, GTIN UPC EAN: 800754807968
Technical Datasheet
Product RangeMicro-Fit BMI 44133
No. of Positions6Ways
Pitch Spacing3mm
For Use With43030, 45773, 797580002, 797580004, 797580010, 797580012 Crimp Terminals
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
Product Range
Micro-Fit BMI 44133
No. of Positions
6Ways
For Use With
43030, 45773, 797580002, 797580004, 797580010, 797580012 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041