Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0315
Order Code1654451
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800755008425
Technical Datasheet
737 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €0.940 |
50+ | €0.744 |
100+ | €0.710 |
500+ | €0.620 |
1000+ | €0.583 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0315
Order Code1654451
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800755008425
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43650-0315 is a 3-way 1-row Micro-Fit 3.0™ vertical header with PCB polarising peg, tin-plated brass contacts and high temperature thermoplastic housing.
- 30 cycle maximum durability (mating)
- PCB locator and retention
- Contact current is 5A
- Maximum voltage is 600V
- Operating temperature range from -40 to 105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
3Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass Alloy
Connector Type
PCB Header
Alternatives for 43650-0315
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058