Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0212
Order Code2612292
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800754366281
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0212
Order Code2612292
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800754366281
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 43650-0212
4 Products Found
Product Overview
The 43650-0212 from Molex is a Micro-Fit 3.0 3.00mm pitch, single row, 2 circuits, right angle wire to board PCB header with solder tab. It mates with 43645 Micro-Fit 3.0 receptacle housing.
- Tin (Sn) plated brass contact
- Flammability rating is 94V-0
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 5.0A
- Voltage rating is 600V
- Fully shrouded
- UL E29179 recognized and CSA LR19980 certified
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056