Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0800
Order Code672968
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 0800754383387
Technical Datasheet
15,749 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.614 |
10+ | €0.459 |
50+ | €0.411 |
100+ | €0.364 |
500+ | €0.337 |
1000+ | €0.309 |
Price for:Each
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0800
Order Code672968
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 0800754383387
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions8Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
43020-0800 is a dual row, 6 circuits, 3mm pitch Micro-Fit 3.0 plug housing with panel mount ears.
- Black nylon material
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
8Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 43020-0800
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001371