Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42816-0212
Order Code3075783
Product RangeMini-Fit Sr. 42816 Series
Also Known AsGTIN UPC EAN: 800754381628
Technical Datasheet
52,427 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.340 |
10+ | €1.170 |
50+ | €1.100 |
100+ | €1.050 |
500+ | €0.875 |
1000+ | €0.782 |
Price for:Each
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0212
Order Code3075783
Product RangeMini-Fit Sr. 42816 Series
Also Known AsGTIN UPC EAN: 800754381628
Technical Datasheet
Product RangeMini-Fit Sr. 42816 Series
No. of Positions2Ways
Pitch Spacing10mm
For Use WithMolex 42815 Series TPA and Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
42816-0212 is a 42816 series, single row, 2 circuit, 10mm pitch Mini-Fit Sr. receptacle housing. It mates with 42818 10.00mm Pitch Mini-Fit Sr. single row plug housings, 42819 Mini-Fit Sr. vertical single row headers, 42820 Mini-Fit Sr. right-angle single row headers. It is used with 42815 Mini-Fit Sr. female crimp terminals.
- CSA LR19980, UL E29179 approved
- 94V-0 flammability
- Black polyester resin
- Lock to mating part and polarized to mating part
- Operating temperature range from -40°C to +105°C
- Power, wire-to-board, wire-to-wire application
Technical Specifications
Product Range
Mini-Fit Sr. 42816 Series
No. of Positions
2Ways
For Use With
Molex 42815 Series TPA and Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 42816-0212
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004929