Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0040
Order Code1756649
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558T, GTIN UPC EAN: 800753643239
Technical Datasheet
200,559 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.024 |
500+ | €0.0235 |
1000+ | €0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0040
Order Code1756649
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558T, GTIN UPC EAN: 800753643239
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39-00-0040 is a Mini-Fit® male crimp terminal, for 24 to 18AWG wire, with tin over copper-plated brass contacts, used with 5559 series Mini-Fit Jr.™ plug housing, 30068 series Mini-Fit® TPA plug housing, 42475 series Mini-Fit® BMI plug housing. This 5558 series terminal mates with 5556 series Mini-Fit® crimp terminal, suitable for power application.
- Current rating is 9A
- Voltage rating is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0040
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236