Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34900-2101
Order Code4168405
Product RangeMXP120 34900 Series
Technical Datasheet
714 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.867 |
10+ | €0.740 |
50+ | €0.660 |
100+ | €0.625 |
500+ | €0.589 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-2101
Order Code4168405
Product RangeMXP120 34900 Series
Technical Datasheet
Product RangeMXP120 34900 Series
No. of Positions2Ways
For Use WithMolex MXP120 349961501 Cavity Plugs, 1600912010 Backshells
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8, IPX9K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MXP120 34900 Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MXP120 349961501 Cavity Plugs, 1600912010 Backshells
IP Rating
IPX8, IPX9K
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536