Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34792-0040
Order Code2280626
Product RangeMini50 34792 Series
Also Known AsGTIN UPC EAN: 884982491519
Technical Datasheet
1,136 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.912 |
50+ | €0.816 |
100+ | €0.719 |
500+ | €0.689 |
1000+ | €0.658 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34792-0040
Order Code2280626
Product RangeMini50 34792 Series
Also Known AsGTIN UPC EAN: 884982491519
Technical Datasheet
Product RangeMini50 34792 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 34792-0040 is a 4-position 1-row unsealed vertical PCB Header with tin over nickel-plated brass contacts and a black polyester alloy insulator. It mates with 34791 Mini50™ unsealed single row receptacle.
- 4A Maximum contact current
- 500V Maximum voltage
Applications
Automotive, Commercial, HVAC, Consumer Electronics, Lighting, Communications & Networking
Technical Specifications
Product Range
Mini50 34792 Series
No. of Contacts
4Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796