Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33000-1001
Order Code2358060
Product RangeMX150 33000
Also Known AsGTIN UPC EAN: 756054586280
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
45000+ | €0.0685 |
Price for:Each (Supplied on Full Reel)
Minimum: 45000
Multiple: 45000
€3,082.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-1001
Order Code2358060
Product RangeMX150 33000
Also Known AsGTIN UPC EAN: 756054586280
Technical Datasheet
Product RangeMX150 33000
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8AWG and 10 to 12AWG wire
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33000
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex MX150 33482, 33481, 33486 Series Housing Connectors
Contact Plating
Tin
Alternatives for 33000-1001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5