Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216303-1215
Order Code3765196
Product RangeMX150 OTS 216303 Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.250 |
250+ | €1.230 |
500+ | €1.210 |
1000+ | €1.180 |
Price for:Each
Minimum: 100
Multiple: 100
€125.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216303-1215
Order Code3765196
Product RangeMX150 OTS 216303 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMX150 OTS 216303 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Pin to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
MX150 OTS 216303 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776
Product traceability