Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215922-0800
Order Code3946660
Product RangeMicro-Fit+ 215922 Series
Technical Datasheet
4,223 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.276 |
10+ | €0.237 |
50+ | €0.228 |
100+ | €0.218 |
500+ | €0.214 |
1000+ | €0.209 |
Price for:Each
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215922-0800
Order Code3946660
Product RangeMicro-Fit+ 215922 Series
Technical Datasheet
Product RangeMicro-Fit+ 215922 Series
No. of Positions8Ways
Pitch Spacing3mm
For Use WithMicro-Fit+ 215953 Series Male Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit+ 215922 Series
No. of Positions
8Ways
For Use With
Micro-Fit+ 215953 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015