Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213719-2051
Order Code4067527
Product RangeMicro-Lock Plus 213719 Series
Technical Datasheet
990 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.723 |
10+ | €0.533 |
50+ | €0.498 |
100+ | €0.400 |
500+ | €0.392 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213719-2051
Order Code4067527
Product RangeMicro-Lock Plus 213719 Series
Technical Datasheet
Product RangeMicro-Lock Plus 213719 Series
No. of Positions5Ways
Pitch Spacing2mm
For Use WithMolex Micro-Lock Plus Series 2137201000 Pin Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Lock Plus 213719 Series
No. of Positions
5Ways
For Use With
Molex Micro-Lock Plus Series 2137201000 Pin Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536