Print Page
603 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €3.130 |
25+ | €2.880 |
50+ | €2.690 |
100+ | €2.490 |
500+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No209142-0180..
Order Code3225219
Product Range209142
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingAdhesive
Gain2.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range209142
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Linear polarisation
- Omnidirectional
- Adhesive mounting
- Compatible with U.FL / I-PEX MHF Connectors
- Frequency: 698MHz to 960MHz (Band 1), 1710MHz to 2690MHz and 3300MHz to 3800MHz
- Peak Gain: 1.2dbi @ 698MHz, 2.7dBi @ 3300MHz, 5.2dBi @ 1710MHz
- Dimensions: 85x14.5x0.1mm
- Cable length: 180mm
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
2.7dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
209142
Technical Docs (2)
Alternatives for 209142-0180..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002