Print Page
4,941 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €1.680 |
25+ | €1.620 |
50+ | €1.550 |
100+ | €1.480 |
500+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207235-0100
Order Code2930755
Product Range207235
Also Known AsGTIN UPC EAN: 0191128861267
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive
Gain4.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range207235
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207235-0100 is a small size, low-profile monopole Cellular Flexible Antenna antenna for 824 to 960 / 1710 to 2170MHz band applications. This antenna is made from poly-flexible material, has a tiny form factor (40.40mm x 15.40mm x 0.10mm) and double-sided 3M adhesive for easy “peel and stick” mounting. This wide-band antenna future-proofs wireless application developments to support evolving LTE and 4G cellular technologies.
- 40.4x15.4x0.1mm size
- IPEX MHF (U.FL compatible) connector
- Cable OD1.13mm
Applications
Building & Site Monitoring, Communications & Networking, IoT (Internet of Things), Remote Sensing and Metering, System Monitoring, Telecommunications
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.17GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
207235
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001