Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206996-2201
Order Code3617636
Product RangeCP-4.5 206996
Technical Datasheet
1,254 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.230 |
10+ | €0.195 |
50+ | €0.172 |
100+ | €0.150 |
500+ | €0.129 |
1000+ | €0.126 |
Price for:Each
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206996-2201
Order Code3617636
Product RangeCP-4.5 206996
Technical Datasheet
Product RangeCP-4.5 206996
No. of Positions2Ways
Pitch Spacing4.5mm
For Use WithMolex CP-4.5 2069998000, CP-4.5 2070008000 Genderless Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Glow-wire capable and halogen free CP-4.5 wire-to-wire connectors combine superb locking with fool-proof keyed, color-coded and polarized mating for reduced inventory and operational costs in consumer, industrial and power applications. Wide spectrum of housing colours allows quick identification of mating combinations for assembly and repair purposes. Positive-lock latch design eliminates possibility of incomplete mating and interlocking of plug and receptacle.
- 206996 series CP-4.5 receptacle housing, 4.50mm pitch
- Raised housing block on adjacent sides prevents snagging of wires under latch
- Glow-wire capable, meets global safety standards
- Halogen free, conforms to environmental considerations
- Voltage (maximum) of 600V AC(RMS)/DC, current (maximum) of 2.0 to 10.0A
- Durability (maximum) of 30 cycles
- Nylon (UL94V-0, G/W) housing, nylon (UL94V-0, G/W) retainer
- Operating temperature range from -40 to +120°C
Technical Specifications
Product Range
CP-4.5 206996
No. of Positions
2Ways
For Use With
Molex CP-4.5 2069998000, CP-4.5 2070008000 Genderless Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 206996-2201
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002