Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.350 |
5+ | €20.920 |
10+ | €20.500 |
50+ | €20.070 |
100+ | €19.640 |
250+ | €19.220 |
Product Information
Product Overview
The 206866-3000 is a fully balanced, IP66-rated external antenna offers high 4G, Wi-Fi and GPS signal performance in telematics, remote monitoring and other applications. This compact, waterproof 3-in-1 external antenna (with 77mmdiameter and 15mm height) enables space-efficiency and easy integration into applications requiring IP66 protection. The 3m long cables extend connectivity between the antenna and the application’s 3 radio devices for their respective 4G, Wi-Fi and GPS operations. Ideal to use in Fleet Management Systems for Commercial Vehicles.
- 4G: VSWR 3 = Return loss <lt/> -6dB
- GPS, WiFi: VSWR 2 = Return loss <lt/> -10dB
- Protocols: BT, Cellular, GPS, Wi-Fi
- FAKRA Connectors: Blue: GPS, FAKRA Model C; Purple: 4G, FAKRA Model D; Green: Wi-Fi, FAKRA Model E
Applications
Automotive Systems, Commercial Vehicle, Communications & Networking, GPS Antennas, Logistics, Remote Sensing and Metering, RF Communications, Security, Wireless
Technical Specifications
Combo
2.69GHz
0dBi
-
Right Hand Circular, Linear
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
1.71GHz
Adhesive
3
50ohm
206866
Alternatives for 206866-3000..
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate