Print Page
2,400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | €1.360 |
1800+ | €1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
€816.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206760-0001.
Order Code2912135
Product Range206760
Also Known As20676-0001, GTIN UPC EAN: 191128861250
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain4.4dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206760
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 698MHz to 2.7GHz cellular ceramic antenna
- Omnidirectional radiation
- 38mm x 8mm x 3mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
4.4dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206760
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268