Print Page
134 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €3.970 |
25+ | €3.680 |
50+ | €3.530 |
100+ | €3.380 |
500+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204287-0100 .
Order Code2855756
Product Range204287
Also Known AsGTIN UPC EAN: 191128411370
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain0.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range204287
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Product Overview
- 433MHz ISM flexible antenna
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
Applications
Wireless
Technical Specifications
Antenna Type
ISM Band
Frequency Max
433MHz
Gain
0.7dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
204287
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078