Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204220-0004
Order Code2885499
Product RangeSquba 204220
Also Known AsGTIN UPC EAN: 0191128320276
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.860 |
10+ | €2.160 |
100+ | €1.670 |
250+ | €1.630 |
500+ | €1.600 |
1000+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204220-0004
Order Code2885499
Product RangeSquba 204220
Also Known AsGTIN UPC EAN: 0191128320276
Technical Datasheet
Product RangeSquba 204220
No. of Positions4Ways
Pitch Spacing1.8mm
For Use WithMolex Squba Series 204301-0001 Socket Contact
SVHCNo SVHC (07-Nov-2024)
Product Overview
2042200004 is a Squba 1.80mm sealed receptacle assembly. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- 4 position, no seal plug
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 204220
No. of Positions
4Ways
For Use With
Molex Squba Series 204301-0001 Socket Contact
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for 204220-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014