Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201841-0030.
Order Code2769642
Product RangeMultiCat 201841
Also Known AsGTIN UPC EAN: 889056746403
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
768+ | €4.460 |
Price for:Each
Minimum: 768
Multiple: 768
€3,425.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201841-0030.
Order Code2769642
Product RangeMultiCat 201841
Also Known AsGTIN UPC EAN: 889056746403
Technical Datasheet
Product RangeMultiCat 201841
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex MultiCat 201846 Series Socket Contacts
Connector Body MaterialPEI (Polyetherimide) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MultiCat 201841
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Molex MultiCat 201846 Series Socket Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00578