Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.481 |
10+ | €0.325 |
50+ | €0.280 |
100+ | €0.241 |
500+ | €0.210 |
1000+ | €0.196 |
Price for:Each
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19430-0002
Order Code3222450
Product Range19430
Technical Datasheet
Product Range19430
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeClosed Barrel Splice
Insulator ColourOrange
Insulator MaterialThermoplastic
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
19430
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Orange
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Closed Barrel Splice
Insulator Material
Thermoplastic
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002441