Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19417-0048
Order Code1277718
Product RangeMX150L 19417 Series
Technical Datasheet
9,746 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.242 |
10+ | €0.204 |
25+ | €0.181 |
50+ | €0.174 |
100+ | €0.167 |
250+ | €0.155 |
500+ | €0.149 |
1000+ | €0.144 |
Price for:Each
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19417-0048
Order Code1277718
Product RangeMX150L 19417 Series
Technical Datasheet
Product RangeMX150L 19417 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use With19419, 19429
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
19419, 19429
Contact Plating
Tin
Technical Docs (2)
Alternatives for 19417-0048
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability