Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19204-0026
Order Code3049823
Product RangeInsulKrimp 19204
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19204-0026
Order Code3049823
Product RangeInsulKrimp 19204
Technical Datasheet
Product RangeInsulKrimp 19204
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Insulator ColourNatural
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Product Range
InsulKrimp 19204
Wire Size AWG Min
12AWG
Conductor Area CSA
5mm²
Insulator Material
PVC (Polyvinylchloride)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Natural
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061