Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0055
Order Code2665062
Product RangePerma-Seal 19164 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.616 |
Price for:Each
Minimum: 2000
Multiple: 2000
€1,232.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0055
Order Code2665062
Product RangePerma-Seal 19164 Series
Product RangePerma-Seal 19164 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNiAc
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (16-Jan-2020)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
NiAc
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804