Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0010
Order Code2665057
Product RangePerma-Seal 19164 Series
Technical Datasheet
368 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.706 |
10+ | €0.577 |
25+ | €0.536 |
50+ | €0.516 |
100+ | €0.495 |
250+ | €0.469 |
500+ | €0.449 |
1000+ | €0.433 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0010
Order Code2665057
Product RangePerma-Seal 19164 Series
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
3.96mm
Technical Docs (2)
Alternatives for 19164-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001471