Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19035-0005
Order Code3222459
Product RangeAvikrimp 19035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.601 |
10+ | €0.477 |
50+ | €0.449 |
100+ | €0.402 |
500+ | €0.335 |
1000+ | €0.298 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0005
Order Code3222459
Product RangeAvikrimp 19035
Technical Datasheet
Product RangeAvikrimp 19035
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Avikrimp 19035
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002018