Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19033-0001
Order Code3222453
Product RangeKrimptite 19033
Technical Datasheet
924 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.324 |
10+ | €0.238 |
50+ | €0.196 |
100+ | €0.181 |
500+ | €0.153 |
Price for:Each
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19033-0001
Order Code3222453
Product RangeKrimptite 19033
Technical Datasheet
Product RangeKrimptite 19033
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Bullet Diameter4.62mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Krimptite 19033
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
4.62mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361