Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0165.
Order Code3863703
Product Range173112 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.360 |
10+ | €12.350 |
25+ | €11.880 |
100+ | €10.760 |
250+ | €9.820 |
500+ | €9.180 |
Price for:Each
Minimum: 1
Multiple: 1
€14.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0165.
Order Code3863703
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
SVHCLead (23-Jan-2024)
Alternatives for 173112-0165.
2 Products Found
Product Overview
173112-0165 is a FCT male straight coaxial contact for RG-58CU or RG-141AU cable.
- Precision machined contacts
- 50 ohm impedance
- Copper alloy with gold plating
- Solder cable termination
- Durability of 200 mating cycles maximum
- 250VRMS, 2A rated
- Operating temperature range from -55° to +135°C
- Ideal for FCT mixed-layout D-sub connectors
Technical Specifications
Product Range
173112 Series
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001