Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172718-3121
Order Code4168443
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Technical Datasheet
90,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.030 |
18000+ | €0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172718-3121
Order Code4168443
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin
For Use WithMolex Mini-Fit TPA2/Sigma 172708, 200453 Series Receptacle Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact Termination Type
Crimp
Contact Plating
Tin
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172708, 200453 Series Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001