Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0003
Order Code2433312
Product Range172704 Series
Also Known AsFL25P7-K120, GTIN UPC EAN: 889056019040
Technical Datasheet
190 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
10+ | €3.160 |
100+ | €2.780 |
250+ | €2.430 |
500+ | €2.370 |
1000+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0003
Order Code2433312
Product Range172704 Series
Also Known AsFL25P7-K120, GTIN UPC EAN: 889056019040
Technical Datasheet
No. of Positions25Ways
No. of Contacts25Contacts
Connector TypeD Sub
Connector Shell SizeDB
D Sub Shell SizeDB
Product Range172704 Series
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FL series tin plated, steel shell D-sub crimp connectors with PBT front part insulator and PEI rear part insulator.
- Number of contacts 09, 15, 25 or 37
Technical Specifications
No. of Positions
25Ways
Connector Type
D Sub
D Sub Shell Size
DB
Gender
Plug
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
25Contacts
Connector Shell Size
DB
Product Range
172704 Series
Connector Body Material
Steel Body
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084