Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0002
Order Code2433315
Product Range172704 Series
Also Known AsFL15S7-K121, GTIN UPC EAN: 889056019033
Technical Datasheet
436 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.080 |
100+ | €1.830 |
250+ | €1.740 |
500+ | €1.710 |
1000+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0002
Order Code2433315
Product Range172704 Series
Also Known AsFL15S7-K121, GTIN UPC EAN: 889056019033
Technical Datasheet
No. of Positions15Ways
No. of Contacts15Contacts
Connector TypeD Sub
Connector Shell SizeDA
D Sub Shell SizeDA
Product Range172704 Series
GenderSocket
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FL series tin plated, steel shell D-sub crimp connectors with PBT front part insulator and PEI rear part insulator.
- Number of contacts 09, 15, 25 or 37
Technical Specifications
No. of Positions
15Ways
Connector Type
D Sub
D Sub Shell Size
DA
Gender
Socket
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
15Contacts
Connector Shell Size
DA
Product Range
172704 Series
Connector Body Material
Steel Body
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268