Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No170001-0102
Order Code2383175
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246284
Technical Datasheet
14,116 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.030 |
50+ | €0.901 |
100+ | €0.862 |
500+ | €0.704 |
1000+ | €0.642 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0102
Order Code2383175
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246284
Technical Datasheet
Product RangeMega-Fit 170001
No. of Positions2Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 170001-0102 is a 2-way 2-row Mega-Fit® Receptacle Housing with 5.70mm pitch and nylon construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals. Glow-wire compliant.
- 23A Maximum per contact current
- Black colour
- -40 to 120°C Operating temperature range
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
Mega-Fit 170001
No. of Positions
2Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 170001-0102
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002272