Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151207-2209
Order Code3257172
Product RangeCP-6.5 151207
Technical Datasheet
11,888 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.267 |
10+ | €0.229 |
50+ | €0.206 |
100+ | €0.179 |
500+ | €0.160 |
1000+ | €0.152 |
Price for:Each
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151207-2209
Order Code3257172
Product RangeCP-6.5 151207
Technical Datasheet
Product RangeCP-6.5 151207
No. of Positions2Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 50597, 50598 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CP-6.5 151207
No. of Positions
2Ways
For Use With
Molex CP-6.5 50597, 50598 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247