Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150201-0007
Order Code2564471
Product RangeDitto 150201
Also Known AsGTIN UPC EAN: 889056215787
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No150201-0007
Order Code2564471
Product RangeDitto 150201
Also Known AsGTIN UPC EAN: 889056215787
Technical Datasheet
Product RangeDitto 150201
GenderPlug, Receptacle
No. of Positions7Ways
Pitch Spacing3mm
For Use WithMolex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for 150201-0007
1 Product Found
Product Overview
Ditto Wire-to-Wire Interconnect System helps to reduce application tooling, setup time and costs.
- Polarized housing prevents mis-mating of connectors
- Positive dual lock
- Terminal serving cavities
- Anti-twist housing
- Reinforced wing-style and polarized crimp terminal
- Low mating force terminals
- Glow wire capable housings
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Ditto 150201
No. of Positions
7Ways
For Use With
Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001904