Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150170-0003
Order Code2564459
Product RangeDitto 150170
Also Known AsGTIN UPC EAN: 889056215671
Technical Datasheet
2,438 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.175 |
10+ | €0.122 |
50+ | €0.110 |
100+ | €0.0972 |
500+ | €0.0909 |
1000+ | €0.0845 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No150170-0003
Order Code2564459
Product RangeDitto 150170
Also Known AsGTIN UPC EAN: 889056215671
Technical Datasheet
Product RangeDitto 150170
GenderPlug, Receptacle
No. of Positions3Ways
Pitch Spacing3mm
For Use WithMolex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ditto Wire-to-Wire Interconnect System helps to reduce application tooling, setup time and costs.
- Polarized housing prevents mis-mating of connectors
- Positive dual lock
- Terminal serving cavities
- Anti-twist housing
- Reinforced wing-style and polarized crimp terminal
- Low mating force terminals
- Glow wire capable housings
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Ditto 150170
No. of Positions
3Ways
For Use With
Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 150170-0003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948